- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJMG163218101NR
Amphenol Communications Solutions (ACS)
RJMG163218101NR
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJMG163218101NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1680 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.03 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C