- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJMG163128101NR
RJMG163128101NR
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Search Keywords: RJMG163128101NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJMG163128101NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1680 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.03 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,040
can ship 9/7/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1260
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$8.92
250
$8.90
500
$8.88
1,000
$8.86
1,260
$8.84
2,520
$4.51
3,780
$3.07
5,040 +
$3.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT