Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJLSE6206101T

Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port T/R
Search Keywords: RJLSE6206101T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: RJLSE6206101T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 170
Type: RJ-11
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 1.27 mm
Gender: F
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJLSE6206101T RoHS compliant?
Yes, RJLSE6206101T is RoHS compliant.
What is the lead time for RJLSE6206101T?
The standard lead time for RJLSE6206101T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 680
Can Ship immediately
Minimum Order Quantity:
170
Order Increment:
170
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
170
$1.044
340
$1.020
510
$1.018
1,020
$0.998
2,550
$0.978
5,100
$0.966
7,650
$0.960
10,030 +
$0.958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!