- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJLSE4038101T
RJLSE4038101T
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port
Search Keywords: RJLSE4038101T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJLSE4038101T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$1.34
300
$1.31
500
$1.29
1,000
$1.26
2,500
$1.24
5,000
$1.23
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing