- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJLSE4008101
RJLSE4008101
Amphenol Communications Solutions (ACS)
Modular Jack - Right Angle Input Output Connectors 6P6C SMT Without Shield Without LEDs
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Modular Jack - Right Angle Input Output Connectors 6P6C SMT Without Shield Without LEDs
Search Keywords: RJLSE4008101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJLSE4008101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
275
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$1.445
50
$1.441
100
$1.437
275
$1.434
550
$1.075
825
$1.004
1,100 +
$0.984
Click for Quote
Log in
to unlock special pricing