- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE7367
RJHSE7367
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 6 POS 2.04mm Solder RA Thru-Hole 10 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS 2.04mm Solder RA Thru-Hole 10 Terminal 1 Port
Search Keywords: RJHSE7367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE7367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
360
$2.10
720
$1.30
1,080
$1.03
1,440 +
$1.01
Click for Quote
Log in
to unlock special pricing