- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE706704
Amphenol Communications Solutions (ACS)
RJHSE706704
Conn Modular Jack F 6 POS Solder RA Thru-Hole 4 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Modular Jack F 6 POS Solder RA Thru-Hole 4 Port
Search Keywords: RJHSE706704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE706704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
729 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:6
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is RJHSE706704 RoHS compliant?
Yes, RJHSE706704 is RoHS compliant.
What is the lead time for RJHSE706704?
The standard lead time for RJHSE706704 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,524
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$7.42
50
$7.40
100
$7.38
183
$7.36
365
$4.54
547
$3.60
729 +
$3.53
Click for Quote
Log in
to unlock special pricing