- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE7060
RJHSE7060
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 5 Tray
Search Keywords: RJHSE7060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE7060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2916 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:6
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,027
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.4818
250
$0.4382
1,000
$0.4212
2,916
$0.4040
5,832
$0.4030
8,748
$0.3988
11,664
$0.3978
17,496 +
$0.3963
Click for Quote
Log in
to unlock special pricing