- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE5481A1
RJHSE5481A1
Amphenol Communications Solutions (ACS)
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port
Search Keywords: RJHSE5481A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE5481A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
772
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
360
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
720
$1.37
1,080
$1.08
1,440 +
$1.06
Click for Quote
Log in
to unlock special pricing