- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE5480
RJHSE5480
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
Search Keywords: RJHSE5480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE5480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,076
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$0.908
250
$0.812
500
$0.794
1,440
$0.777
2,880
$0.761
5,760
$0.751
8,640
$0.747
15,840 +
$0.738
Click for Quote
Log in
to unlock special pricing