- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE538D02
RJHSE538D02
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 16 POS 2.03mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 16 POS 2.03mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Search Keywords: RJHSE538D02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE538D02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
112
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
112
$6.23
224
$3.83
336
$3.03
448 +
$2.97
Click for Quote
Log in
to unlock special pricing