- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE538B04
Amphenol Communications Solutions (ACS)
RJHSE538B04
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Tray
Search Keywords: RJHSE538B04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE538B04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is RJHSE538B04 RoHS compliant?
Yes, RJHSE538B04 is RoHS compliant.
What is the lead time for RJHSE538B04?
The standard lead time for RJHSE538B04 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$8.90
25
$7.92
50
$7.85
120
$7.79
240
$7.76
360
$7.74
480 +
$6.86
Click for Quote
Log in
to unlock special pricing