- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE538A04
RJHSE538A04
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Tray
Search Keywords: RJHSE538A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE538A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
681
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.98
50
$5.97
100
$5.85
480
$5.61
960
$5.53
1,440
$5.47
2,880 +
$5.43
Click for Quote
Log in
to unlock special pricing