- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE5386A8
RJHSE5386A8
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 64 POS 2.03mm Solder RA Thru-Hole 96 Terminal 8 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 64 POS 2.03mm Solder RA Thru-Hole 96 Terminal 8 Port
Search Keywords: RJHSE5386A8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE5386A8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.03 mm
-
Gender:F3798
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$21.33
32
$21.28
64
$13.10
96
$10.36
128 +
$10.16
Click for Quote
Log in
to unlock special pricing