- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE5385
Amphenol Communications Solutions (ACS)
RJHSE5385
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
Search Keywords: RJHSE5385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE5385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RJHSE5385 RoHS compliant?
Yes, RJHSE5385 is RoHS compliant.
What is the lead time for RJHSE5385?
The standard lead time for RJHSE5385 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,151
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.67
250
$1.43
500
$1.35
1,440
$1.25
2,880
$1.19
5,760
$1.18
8,640
$1.17
10,080 +
$1.16
Click for Quote
Log in
to unlock special pricing