Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJHSE538104

The RJHSE538104 is a right-angle, 4-port, 8P8C shielded modular jack with integrated yellow and green LEDs for through-hole mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The RJHSE538104 is a right-angle, 4-port, 8P8C shielded modular jack with integrated yellow and green LEDs for through-hole mounting.
Search Keywords: RJHSE538104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (ACS)
  • Part No:
    RJHSE538104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    480
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    1.02 mm
  • Gender:
    F3798
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    1253804VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJHSE538104 RoHS compliant?
Yes, RJHSE538104 is RoHS compliant.
What is the lead time for RJHSE538104?
The standard lead time for RJHSE538104 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 710
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.75
25
$4.22
100
$4.10
480
$3.98
960
$3.97
1,440
$3.96
2,880
$3.95
5,280 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!