- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE538103
RJHSE538103
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 24 POS 1.02mm Solder RA Thru-Hole 36 Terminal 3 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn RJ-45 F 24 POS 1.02mm Solder RA Thru-Hole 36 Terminal 3 Port Cat 5 Tray
Search Keywords: RJHSE538103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE538103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:24
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
Minimum Order Quantity:
46
Order Increment:
46
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
46
$4.57
92
$4.27
138
$4.20
276
$3.93
506
$3.70
1,012
$3.58
2,530
$3.46
5,014 +
$3.45
Click for Quote
Log in
to unlock special pricing