- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE538102
RJHSE538102
Amphenol Communications Solutions (ACS)
The RJHSE538102 is a shielded, 2-port, 8-position, 8-contact (8P8C) high-speed modular jack with an integrated green LED on on ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The RJHSE538102 is a shielded, 2-port, 8-position, 8-contact (8P8C) high-speed modular jack with an integrated green LED on one port.
Search Keywords: RJHSE538102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE538102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Can Ship immediately
On Order:
4,480
can ship 8/3/26
Minimum Order Quantity:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.45
50
$2.45
448
$2.36
896
$2.33
1,344
$2.32
2,688
$2.31
5,376
$2.30
7,616 +
$2.29
Click for Quote
Log in
to unlock special pricing