- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE538008
RJHSE538008
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 64 POS 1.02mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 64 POS 1.02mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray
Search Keywords: RJHSE538008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE538008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:64
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
Order Increment:
16
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
32
$12.18
64
$9.13
96
$8.52
128 +
$8.35
Click for Quote
Log in
to unlock special pricing