- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE508402
Amphenol Communications Solutions (ACS)
RJHSE508402
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Search Keywords: RJHSE508402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE508402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1458 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:16
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is RJHSE508402 RoHS compliant?
Yes, RJHSE508402 is RoHS compliant.
What is the lead time for RJHSE508402?
The standard lead time for RJHSE508402 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
517
Ships today, if you order in
You may purchase all in-stock quantity of 517
Stock lot only:
517
MOQ for In Stock Qty:
729
MOQ for out of Stock Qty:
729
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$2.695
729
$2.450
1,094
$1.940
1,458 +
$1.900
Click for Quote
Log in
to unlock special pricing