- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE508104
RJHSE508104
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Tube
Search Keywords: RJHSE508104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE508104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
729 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$3.35
50
$3.00
100
$2.99
250
$2.89
729
$2.81
1,458
$2.78
2,916
$2.74
5,103 +
$2.72
Click for Quote
Log in
to unlock special pricing