- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE3P81
RJHSE3P81
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port
Search Keywords: RJHSE3P81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE3P81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Type:Modular Jack3816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:2.03 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,781
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
40
$3.51
100
$3.50
250
$3.49
330
$3.48
660
$2.14
990
$1.69
1,320 +
$1.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments