- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE338AA1
RJHSE338AA1
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: RJHSE338AA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE338AA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
903
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$6.67
100
$6.65
250
$6.63
330
$6.62
660
$3.50
990
$2.47
1,320 +
$2.42
Click for Quote
Log in
to unlock special pricing