- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE338A
RJHSE338A
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5
Search Keywords: RJHSE338A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE338A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,714
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$2.44
50
$2.33
250
$2.22
500
$2.18
1,320
$2.11
2,640 +
$2.06
Click for Quote
Log in
to unlock special pricing