- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE3381A1
RJHSE3381A1
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port
Search Keywords: RJHSE3381A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE3381A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.30
100
$2.74
250
$2.37
500
$2.21
1,320
$2.05
2,640
$2.02
5,280
$2.01
7,920 +
$2.00
Click for Quote
Log in
to unlock special pricing