- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE3085
RJHSE3085
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5
Search Keywords: RJHSE3085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE3085
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,958
Can Ship immediately
Minimum Order Quantity:
55
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
55
$1.58
100
$1.47
250
$1.39
500
$1.33
1,320
$1.24
2,640
$1.18
5,280
$1.12
7,920 +
$1.09
Click for Quote
Log in
to unlock special pricing