- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE3081
RJHSE3081
Amphenol Communications Solutions (ACS)
The RJHSE3081 is a vertical mount, 8-position, 8-contact (8P8C), non-shielded modular jack connector with integrated yellow an ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The RJHSE3081 is a vertical mount, 8-position, 8-contact (8P8C), non-shielded modular jack connector with integrated yellow and green LEDs.
Search Keywords: RJHSE3081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE3081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,143
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.24
100
$1.15
250
$1.13
500
$1.10
1,320
$1.08
2,640
$1.07
5,280
$1.06
7,920 +
$1.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT