- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE3080
RJHSE3080
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5
Search Keywords: RJHSE3080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE3080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,320
can ship 6/5/26
Minimum Order Quantity:
25
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.405
250
$1.142
500
$1.091
1,320
$1.044
2,640
$1.001
5,280
$0.974
7,920
$0.962
10,560 +
$0.959
Click for Quote
Log in
to unlock special pricing