- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJESE-8380-01
RJESE-8380-01
Amphenol Communications Solutions (ACS)
High Speed RJ 45 Modular Jack
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Speed RJ 45 Modular Jack
Search Keywords: RJESE838001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJESE-8380-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,992
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.654
250
$1.344
500
$1.224
1,000
$1.171
2,500
$1.082
5,000
$1.013
7,500
$0.998
10,000 +
$0.983
Click for Quote
Log in
to unlock special pricing