- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE741AA1410A
RJE741AA1410A
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 10 Pos 1.27mm Solder St Thru-Hole 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 10 Pos 1.27mm Solder St Thru-Hole 10 Terminal 1 Port Tray
Search Keywords: RJE741AA1410A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE741AA1410A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
You may purchase all in-stock quantity of 48
Stock lot only:
48
Minimum Order Quantity:
480
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.508
480
$2.280
560
$2.190
1,040
$2.100
2,560
$2.040
5,040
$1.990
7,520 +
$1.970
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT