- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE73188004B1
RJE73188004B1
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Search Keywords: RJE73188004B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE73188004B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
160 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Ships today, if you order in
MOQ for In Stock Qty:
160
MOQ for out of Stock Qty:
160
Order Increment:
160
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
160
$4.53
280
$4.52
560
$2.78
840
$2.20
1,120 +
$2.16
Click for Quote
Log in
to unlock special pricing