- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE73188004A1
RJE73188004A1
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Search Keywords: RJE73188004A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE73188004A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
160 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.04 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
280
$4.43
560
$2.73
840
$2.16
1,120 +
$2.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT