- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE7318800411
RJE7318800411
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Search Keywords: RJE7318800411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE7318800411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
160 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.04 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,599
Ships today, if you order in
Minimum Order Quantity:
160
Order Increment:
160
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
160
$2.26
320
$2.16
640
$2.07
1,120
$1.98
2,560
$1.93
5,120
$1.88
7,520
$1.86
10,080 +
$1.85
Click for Quote
Log in
to unlock special pricing