- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE7318800240
Amphenol Communications Solutions (ACS)
RJE7318800240
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Search Keywords: RJE7318800240
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (ACS) |
| Part No: | RJE7318800240 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
180 |
| Type: | Modular Jack3816 |
| Body Orientation: | Right Angle3793 |
| Mounting: | Through Hole3806 |
| Pitch: | 2.04 mm |
| Gender: | F3798 |
| Number of Contacts: | 8 |
Product Guides
+
Frequently Asked Questions
Is RJE7318800240 RoHS compliant?
Yes, RJE7318800240 is RoHS compliant.
What is the lead time for RJE7318800240?
The standard lead time for RJE7318800240 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
7 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
315
$3.62
630
$2.23
945
$1.76
1,260 +
$1.73
Click for Quote
Log in
to unlock special pricing