- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE7248814B1
RJE7248814B1
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 32 POS 2.04mm Solder RA Thru-Hole 40 Terminal 4 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 32 POS 2.04mm Solder RA Thru-Hole 40 Terminal 4 Port
Search Keywords: RJE7248814B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE7248814B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.25 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$28.59
25
$28.52
50
$28.45
110
$28.38
220
$15.02
330
$10.57
440 +
$10.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments