- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE724881401
RJE724881401
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 32 POS 2.04mm Solder RA Thru-Hole 32 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 32 POS 2.04mm Solder RA Thru-Hole 32 Terminal 1 Port Tray
Search Keywords: RJE724881401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE724881401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.25 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
110
$20.55
220
$10.88
330
$7.65
440 +
$7.50
Click for Quote
Log in
to unlock special pricing