- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE721881441
RJE721881441
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5e Tray
Search Keywords: RJE721881441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE721881441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.25/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,282
Ships today, if you order in
Minimum Order Quantity:
275
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
275
$3.39
500
$3.23
1,000
$3.08
2,500
$2.89
5,000
$2.77
7,500 +
$2.76
Click for Quote
Log in
to unlock special pricing