- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE721881411
RJE721881411
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5e Tray
Search Keywords: RJE721881411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE721881411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:SKT
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.25 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$3.76
100
$3.62
250
$3.42
500
$3.27
1,000
$3.13
2,500
$2.93
5,000
$2.82
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing