- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE711881451
RJE711881451
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6
Search Keywords: RJE711881451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE711881451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.25 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$6.95
25
$6.93
50
$6.91
100
$6.89
138
$6.88
275
$4.25
413
$3.36
550 +
$3.29
Click for Quote
Log in
to unlock special pricing