Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJE711881411

Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6
Search Keywords: RJE711881411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (ACS)
  • Part No:
    RJE711881411
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.02 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1.25 A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJE711881411 RoHS compliant?
Yes, RJE711881411 is RoHS compliant.
What is the lead time for RJE711881411?
The standard lead time for RJE711881411 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,100   can ship 11/20/26
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.57
100
$5.00
250
$4.59
500
$4.23
1,000
$4.08
2,500
$4.07
5,000
$4.06
7,500 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!