- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE711881401
RJE711881401
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6
Search Keywords: RJE711881401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE711881401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.25 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
550
can ship 6/18/26
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$3.52
100
$3.51
250
$3.27
500
$3.09
1,000
$3.08
2,500
$2.93
5,000
$2.89
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments