- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE6018854A1
RJE6018854A1
Amphenol Communications Solutions (ACS)
Conn Modular Jack RCP 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack RCP 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6a
Search Keywords: RJE6018854A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE6018854A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.25 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
584
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$4.96
100
$4.76
250
$4.50
500
$4.30
1,000
$4.11
2,500
$3.84
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT