- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE581885411
RJE581885411
Amphenol Communications Solutions (ACS)
Modular Jack, single Port, 8P8C, Shielded
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Modular Jack, single Port, 8P8C, Shielded
Search Keywords: RJE581885411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE581885411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.25/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
You may purchase all in-stock quantity of 18
On Order:
550
can ship 6/5/26
Stock lot only:
18
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$4.224
50
$3.840
100
$3.690
250
$3.490
500
$3.340
1,000
$3.190
2,500
$2.990
5,000
$2.880
7,500 +
$2.870
Click for Quote
Log in
to unlock special pricing