- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE491881411
RJE491881411
Amphenol Communications Solutions (ACS)
Modular Jack - High Performance, Input Output Connectors 8P8C, CAT6, Shield, With LEDs
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Modular Jack - High Performance, Input Output Connectors 8P8C, CAT6, Shield, With LEDs
Search Keywords: RJE491881411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE491881411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.25/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$4.86
50
$4.00
100
$3.83
250
$3.73
550
$3.54
1,100
$3.45
2,750
$3.37
5,500 +
$3.33
Click for Quote
Log in
to unlock special pricing