- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE491881401
Amphenol Communications Solutions (ACS)
RJE491881401
Modular Jack, Single Ports, 8 Positions, 8 Contacts Shielded With Top and Side Tabs, Without LED,Tab Up
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE491881401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.25/Contact A
-
Operating Temperature:-40 to 85 °C