help desk software
Image is representational - see mfr. specs

Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 6
Search Keywords: RJE451881411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (ACS)
  • Part No:
    RJE451881411
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    720
  • Type:
    Modular Jack3816
  • Body Orientation:
    Straight3793
  • Mounting:
    Through Hole3806
  • Pitch:
    1.27 mm
  • Gender:
    F3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 724
Can Ship immediately
Minimum Order:
5
7 Weeks can ship 1/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.687
5
$5.170
50
$4.290
100
$4.040
250
$3.770
720
$3.480
1,440
$3.320
2,880
$3.160
5,040 +
$3.140
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments