Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJE451881401

Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6 Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6 Tray
Search Keywords: RJE451881401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: RJE451881401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 720
Type: RJ-453816
Body Orientation: Straight3793
Mounting: Through Hole3806
Pitch: 1.27 mm
Gender: F3798
Number of Contacts: 8
Maximum Voltage Rating: 1253804VAC
Maximum Current Rating: 1.25/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJE451881401 RoHS compliant?
Yes, RJE451881401 is RoHS compliant.
What is the lead time for RJE451881401?
The standard lead time for RJE451881401 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Can Ship immediately
On Order:
720   can ship 1/15/27
Minimum Order Quantity:
10
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.34
50
$3.52
100
$3.51
250
$3.27
720
$3.09
1,440
$3.01
2,880
$2.93
5,040 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!