- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE172881121
RJE172881121
Amphenol Communications Solutions (ACS)
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port
Search Keywords: RJE172881121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE172881121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Coupler3816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:F/F3798
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,845
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$7.56
50
$4.92
100
$4.42
300
$4.00
500
$3.74
1,000
$3.56
2,500
$3.34
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing