- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE061881120
RJE061881120
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Search Keywords: RJE061881120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE061881120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,975
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.50
100
$1.34
250
$1.31
500
$1.29
1,000
$1.26
2,700
$1.24
5,400
$1.23
8,100 +
$1.22
Click for Quote
Log in
to unlock special pricing