- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE051AA0311
RJE051AA0311
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Search Keywords: RJE051AA0311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE051AA0311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:10
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
1200
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,200
$1.17
3,600
$1.14
6,000
$1.12
8,400
$1.11
10,800 +
$1.10
Click for Quote
Log in
to unlock special pricing